The CMI-MMPF201208QL-1R0M is a shielded/molded wirewound inductor with a 1uH inductance and 20% tolerance. It is designed for surface mount applications and has a case size of 0805. The inductor has a maximum DC current rating of 2.3A and a typical temperature rise of 40 degrees Celsius. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |