The CMI-MMPF201208QL-R47M is a shielded/molded wirewound inductor with a core material of metal and an inductance of 0.47uH. It has a tolerance of 20% and a maximum DC current of 3.5A. The inductor is designed to operate within a temperature range of -40°C to 125°C and has a typical temperature rise of 40°C. It is available in an 0805 case size and has a maximum DC resistance of 0.032 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.032Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |