Inductor Power Shielded/Molded Wirewound 1uH 20% 1MHz Metal 2.7A 0.055Ohm DCR 0806 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |