The CMI-MMPF201608HH-2R2M is a shielded, wirewound inductor with a metal core and 20% tolerance. It has a maximum DC current rating of 2A and a typical temperature rise of 40°C. The inductance is 2.2uH, with a maximum DC resistance of 0.15 ohms. The inductor is available in an 0806 case size with a product length of 2.2mm, height of 0.8mm, and product depth of 1.8mm. Operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.15Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |