The CMI-MMPF201610HH-R47M is a shielded/molded wirewound inductor with a metal core and 0.47uH inductance. It has a tolerance of 20% and is tested at 1M frequency. The maximum DC current is 4.4A and the typical temperature rise is 40C. The inductor is available in an 0806 case size and has a maximum operating temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.029Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |