The CMI-MMPF201610QL-1R0M is a shielded/molded wirewound inductor with a metal core and 1uH inductance. It has a tolerance of 20% and is tested at 1M frequency. The inductor can handle a maximum DC current of 3.9 and has a typical temperature rise of 40 degrees. It measures 2.2mm in length, 1.8mm in depth, and 1mm in height, with a case size of 0806. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.042Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |