The CMI-MMPF252008HH-4R7M is a shielded/molded wirewound inductor with a metal core and 4.7uH inductance. It has a tolerance of 20% and is tested at 1Mhz. The maximum DC current is 1.1A, and the typical temperature rise is 40C. The inductor is designed for surface mount applications and has a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.3Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 0.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |