The CMI-MMPF252010HH-1R0M is a shielded/molded wirewound inductor with a metal core and 1uH inductance. It has a 20% tolerance and is designed for surface mount applications. The inductor can handle a maximum DC current of 3.2A and has a typical temperature rise of 40C. It is rated for operation between -40C and 125C.
Coilmaster CMI-MMPF252010HH-1R0M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.048Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPF252010HH-1R0M to view detailed technical specifications.
No datasheet is available for this part.