The CMI-MMPF252010LN-1R5M is a shielded/molded wirewound inductor with a metal core and 1.5uH inductance. It has a 20% tolerance and is tested at 1Mhz. The inductor can handle a maximum DC current of 2.4A and has a typical temperature rise of 40C. It is available in a 1008 case size with a product length of 2.7mm, height of 1mm, and product depth of 2.2mm. The operating temperature range is -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.086Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |