The CMI-MMPF252010LN-4R7M is a shielded/molded wirewound inductor from Coilmaster. It has a core material of metal and an inductance of 4.7uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 1.4A and a typical temperature rise of 40C. It has a maximum operating temperature range of -40C to 125C and a case size of 1008.
Coilmaster CMI-MMPF252010LN-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.24Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPF252010LN-4R7M to view detailed technical specifications.
No datasheet is available for this part.