The CMI-MMPF252012HH-3R3M is a shielded/molded wirewound inductor from Coilmaster. It features a metal core material and a 3.3uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 2.5A and a typical temperature rise of 40C. It measures 2.7mm in length, 1.2mm in height, and 2.2mm in depth, with a case size of 1008. The operating temperature range is -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.116Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |