Inductor Power Shielded/Molded Wirewound 2.2uH 20% 1MHz Metal 2.4A 0.09Ohm DCR 1212 T/R
Coilmaster CMI-MMPF3010LN-2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.09Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPF3010LN-2R2M to view detailed technical specifications.
No datasheet is available for this part.