The CMI-MMPF3012HH-2R2M is a shielded/molded wirewound inductor with a core material of metal and an inductance of 2.2uH. It has a tolerance of 20% and a maximum DC current rating of 2.6A. The inductor has a typical temperature rise of 40°C and a maximum saturation current of 4.1A. It is available in a 1212 case size with dimensions of 3.2mm in length, 1.2mm in height, and 3.2mm in depth. The inductor operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |