The CMI-MMPF4030QL-R30M-SB is a surface mount fixed inductor with a wirewound technology and molded protection style. It has a metal alloy powder core material and an inductance of 0.3uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 17A and a typical temperature rise of 40C. It has a maximum saturation current of 17.1A and an inductance decrease percentage of 30% at Isat. The inductor has a maximum DC resistance of 0.0031 and is available in a 1515 case size with a product length of 4.3mm, height of 3.2mm, and product depth of 4.3mm. It operates between -40C and 125C.
Coilmaster CMI-MMPF4030QL-R30M-SB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Metal Alloy Powder |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 17A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0031Ohm |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.