Inductor Power Molded Wirewound 0.9uH 20% 1MHz Metal Alloy Powder 10A 0.0088Ohm DCR 1515
Coilmaster CMI-MMPF4030QL-R90M-SB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Metal Alloy Powder |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 10A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0088Ohm |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPF4030QL-R90M-SB to view detailed technical specifications.
No datasheet is available for this part.