Inductor Power Molded Wirewound 5.6uH 20% 1MHz Metal Alloy Powder 6.4A 0.0258Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Metal Alloy Powder |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0258Ohm |
| Product Length | 5.68mm |
| Height | 5.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |