The CMI-MMPP10030LH-3R3M is a shielded/molded wirewound inductor with a 3.3uH inductance value and a 20% tolerance. It operates at a maximum frequency of 1Mhz and has a maximum DC current rating of 8A. The inductor has a typical temperature rise of 40C and a maximum saturation current of 20A. It is available in a 4040 case size with dimensions of 11.35mm in length, 10.4mm in depth, and 3mm in height. The operating temperature range is -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 20A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.024Ohm |
| Case Size | 4040 |
| Product Length | 11.35mm |
| Height | 3mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |