Inductor Power Shielded/Molded Wirewound 10uH 20% 1MHz Metal 5.5A 0.0672Ohm DCR 4040 T/R
Coilmaster CMI-MMPP10030LL-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0672Ohm |
| Case Size | 4040 |
| Product Length | 11.35mm |
| Height | 3mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP10030LL-100M to view detailed technical specifications.
No datasheet is available for this part.