The CMI-MMPP10030LL-R15M is a shielded/molded wirewound inductor from Coilmaster. It features a metal core and a maximum DC current rating of 36A. The inductor has a typical temperature rise of 40C and a maximum operating temperature of 125C. It is designed for surface mount applications and has a case size of 4040.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 36A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 58A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0008Ohm |
| Case Size | 4040 |
| Product Length | 11.35mm |
| Height | 3mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |