The CMI-MMPP10040LH-2R2M is a shielded/molded wirewound inductor from Coilmaster. It features a metal core and a maximum saturation current of 27A. The inductor has a typical temperature rise of 40C and a maximum DC resistance of 0.0108 ohms. It operates over a temperature range of -40C to 125C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 13A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0108Ohm |
| Case Size | 4040 |
| Product Length | 11.35mm |
| Height | 4mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |