The CMI-MMPP12070LH-3R3M is a shielded/molded wirewound inductor with a metal core material. It has an inductance of 3.3uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 17A and a typical temperature rise of 40C. It can withstand a maximum operating temperature of 125C and a minimum operating temperature of -40C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 17A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 30A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Product Length | 13.1mm |
| Height | 7mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |