The CMI-MMPP12070LL-4R7M is a shielded/molded wirewound inductor with a 4.7uH inductance and 20% tolerance. It has a maximum DC current rating of 17A and a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40°C to 125°C.
Coilmaster CMI-MMPP12070LL-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 17A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.007Ohm |
| Product Length | 13.1mm |
| Height | 7mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP12070LL-4R7M to view detailed technical specifications.
No datasheet is available for this part.