This is a shielded/molded wirewound inductor with a core material of metal and an inductance of 1uH. It has a tolerance of 20% and a maximum DC current rating of 5A. The inductor's typical temperature rise is 40°C, and its maximum saturation current is 10A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a maximum DC resistance of 0.03 ohms and measures 4.75mm in length, 4.45mm in depth, and 2mm in height. The inductor operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.03Ohm |
| Product Length | 4.75mm |
| Height | 2mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |