Inductor Power Shielded/Molded Wirewound 4.7uH 20% 1MHz Metal 2.8A 0.12Ohm DCR T/R
Coilmaster CMI-MMPP4020HL-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.12Ohm |
| Product Length | 4.75mm |
| Height | 2mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP4020HL-4R7M to view detailed technical specifications.
No datasheet is available for this part.