This shielded wirewound inductor features a metal core and a tolerance of 20%. It has a maximum DC current rating of 5A and a typical temperature rise of 40°C. The inductance is 4.7uH and the maximum DC resistance is 0.0444 ohms. It is designed for surface mount applications and has a product length of 5.75mm and a height of 2mm.
Coilmaster CMI-MMPP5030HL-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0444Ohm |
| Product Length | 5.75mm |
| Height | 2mm |
| Product Depth | 5.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP5030HL-4R7M to view detailed technical specifications.
No datasheet is available for this part.