The CMI-MMPP5030LH-4R7M is a shielded/molded wirewound inductor with a 4.7uH inductance and 20% tolerance. It operates at a maximum DC current of 3.8A and has a typical temperature rise of 40°C. The inductor's inductance decreases by 30% at its maximum saturation current of 7.5A. It measures 5.75mm in length, 3mm in height, and 5.45mm in depth. The CMI-MMPP5030LH-4R7M is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Coilmaster CMI-MMPP5030LH-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.06Ohm |
| Product Length | 5.75mm |
| Height | 3mm |
| Product Depth | 5.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP5030LH-4R7M to view detailed technical specifications.
No datasheet is available for this part.