This shielded/molded wirewound inductor features a metal core and a maximum DC current rating of 8A. The inductance value is 0.68uH with a tolerance of 20%. The inductor's typical temperature rise is 40C. It is designed to operate within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0132Ohm |
| Product Length | 5.2mm |
| Height | 3mm |
| Product Depth | 4.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |