The CMI-MMPP6012HL-100M is a shielded/molded wirewound inductor with a core material of metal and a tolerance of 20%. It has an inductance of 10uH and a maximum DC current rating of 1.8A. The inductor's typical temperature rise is 40C, and it can operate within a temperature range of -40C to 125C. The inductor's maximum DC resistance is 0.312 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.312Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 1.2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |