The CMI-MMPP6012HL-3R3M is a shielded/molded wirewound inductor from Coilmaster. It has a core material of metal and a type of power inductor. The inductance is 3.3uH with a tolerance of 20%. The maximum DC current is 3A and the typical temperature rise is 40C. The inductor is designed for surface mount applications and has a case size of 2424. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.108Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 1.2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |