The CMI-MMPP6012HL-4R7M is a shielded wirewound inductor with a core material of metal and a tolerance of 20%. It has a maximum DC current rating of 2.5A and a typical temperature rise of 40 degrees. The inductor's inductance is 4.7uH, with a maximum DC resistance of 0.144 ohms. It measures 6.35mm in length, 6.25mm in depth, and 1.2mm in height, with a case size of 24x24mm. The inductor operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.144Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 1.2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |