The CMI-MMPP6012HL-6R8M is a shielded/molded wirewound inductor from Coilmaster. It has a core material of metal and an inductance of 6.8uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 2424. It can handle a maximum DC current of 2.1A and has a typical temperature rise of 40°C. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.192Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 1.2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |