The CMI-MMPP6012HL-R47M is a shielded/molded wirewound inductor from Coilmaster. It features a metal core and a maximum DC current of 6.5A. The inductor has a typical temperature rise of 40C and a maximum saturation current of 13A. The inductor's inductance decreases by 30% at its maximum saturation current. The device is rated for operation between -40C and 125C.
Coilmaster CMI-MMPP6012HL-R47M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0192Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 1.2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP6012HL-R47M to view detailed technical specifications.
No datasheet is available for this part.