Inductor Power Shielded/Molded Wirewound 2.2uH 20% 1MHz Metal 5.5A 0.036Ohm DCR T/R
Coilmaster CMI-MMPP6015HL-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.036Ohm |
| Product Length | 7.3mm |
| Height | 1.5mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP6015HL-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.