The CMI-MMPP6015HL-3R3M-N is a shielded/molded wirewound inductor from Coilmaster. It has a type of power inductor with a core material of metal and a technology of wirewound. The inductance is 3.3uH with a tolerance of 20%. The maximum DC current is 4.5A and the typical temperature rise is 40C. The maximum operating temperature is 125C and the minimum operating temperature is -40C.
Coilmaster CMI-MMPP6015HL-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0672Ohm |
| Product Length | 7.3mm |
| Height | 1.5mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP6015HL-3R3M-N to view detailed technical specifications.
No datasheet is available for this part.