The CMI-MMPP6018HL-1R0M-N is a shielded wirewound inductor with a metal core and 20% tolerance. It has a typical temperature rise of 40°C and a maximum operating temperature range of -40°C to 125°C. The inductor measures 7.3mm in length, 1.8mm in height, and 6.85mm in depth. It can handle a maximum DC current of 7A and a maximum saturation current of 11A, with a maximum DC resistance of 0.0156 ohms. The inductor's inductance decreases by 30% at its saturation current.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0156Ohm |
| Product Length | 7.3mm |
| Height | 1.8mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |