The CMI-MMPP6018HL-2R2M-N is a shielded/molded wirewound inductor with a 2.2uH inductance rating and 20% tolerance. It has a maximum DC current rating of 5.5A and a typical temperature rise of 40°C. The inductor's inductance decreases by 30% at its maximum saturation current of 7A. It has a maximum DC resistance of 0.036 ohms and measures 7.3mm in length, 1.8mm in height, and 6.85mm in depth. The inductor operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.036Ohm |
| Product Length | 7.3mm |
| Height | 1.8mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |