This 1uH wirewound shielded inductor features a metal core and a maximum DC current of 6.5A. The typical temperature rise is 40°C, and the maximum operating temperature is 125°C. The inductor has a maximum saturation current of 15A and an inductance decrease percentage of 30% at Isat. It measures 7.3mm in length, 1.8mm in height, and 6.85mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 15A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0204Ohm |
| Product Length | 7.3mm |
| Height | 1.8mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |