The CMI-MMPP6020HL-1R0M is a shielded, wirewound inductor with a metal core. It has an inductance of 1uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 6.7A and a maximum saturation current of 9.5A. The typical temperature rise is 40°C. The inductor is available in a surface mount package with a case size of 2424 and dimensions of 6.35mm in length, 2mm in height, and 6.25mm in depth. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0192Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |