The CMI-MMPP6020HL-4R7M is a shielded/molded wirewound inductor from Coilmaster. It features a metal core and a 4.7uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 3.6A and a typical temperature rise of 40C. It measures 6.35mm in length, 2mm in height, and 6.25mm in depth, with a case size of 2424. The operating temperature range is -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0744Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |