The CMI-MMPP6020LH-4R7M is a shielded/molded wirewound inductor from Coilmaster. It features a metal powder core and a 20% tolerance. The inductor has a maximum DC current rating of 3A and a typical temperature rise of 40C. It is designed to operate over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal Powder |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.108Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |