The CMI-MMPP6020LH-6R8M is a shielded/molded wirewound inductor with a metal powder core. It has an inductance of 6.8uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 2.7A and a typical temperature rise of 40°C. The device is available in a 2424 case size and has a maximum operating temperature range of -40°C to 125°C.
Coilmaster CMI-MMPP6020LH-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal Powder |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.015Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP6020LH-6R8M to view detailed technical specifications.
No datasheet is available for this part.