The CMI-MMPP6020QL-100M is a shielded/molded wirewound inductor with a metal core and 10uH inductance. It has a tolerance of 20% and is tested at 1M frequency. The inductor can handle a maximum DC current of 3A and has a typical temperature rise of 40C. It measures 6.35mm in length, 6.25mm in depth, and 2mm in height, with a case size of 2424. The operating temperature range is -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.132Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |