The CMI-MMPP6020QL-1R5M is a shielded/molded wirewound inductor with a metal core and 1.5uH inductance. It has a tolerance of 20% and a maximum DC current rating of 5.8A. The inductor's typical temperature rise is 40C, and it has a maximum saturation current of 8.5A. The inductance decreases by 30% at the maximum saturation current. The inductor is available in a 2424 case size and has a product length of 6.35mm and a height of 2mm. It operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.026Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |