Inductor Power Shielded/Molded Wirewound 3.3uH 20% 1MHz Metal 4.3A 0.054Ohm DCR 2424 T/R
Coilmaster CMI-MMPP6020QL-3R3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.054Ohm |
| Case Size | 2424 |
| Product Length | 6.35mm |
| Height | 2mm |
| Product Depth | 6.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP6020QL-3R3M to view detailed technical specifications.
No datasheet is available for this part.