This 1uH shielded/molded wirewound inductor features a metal core and is designed for surface mount applications. It has a maximum DC current rating of 9A and a typical temperature rise of 40°C. The inductor's inductance decrease percentage at saturation current is 30%. It has a maximum DC resistance of 0.015 ohms and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 20A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.015Ohm |
| Product Length | 7.3mm |
| Height | 2.4mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |