The CMI-MMPP6030HL-220M-N is a shielded/molded wirewound inductor with a metal core and 22uH inductance. It has a tolerance of 20% and a maximum DC current rating of 3A. The inductor is designed to operate over a temperature range of -40°C to 125°C, with a typical temperature rise of 40°C. It has a maximum saturation current of 3.3A and an inductance decrease percentage of 30% at Isat.
Coilmaster CMI-MMPP6030HL-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.112Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP6030HL-220M-N to view detailed technical specifications.
No datasheet is available for this part.