The CMI-MMPP6030HL-4R7M-N is a shielded, wirewound inductor with a metal core and a tolerance of 20%. It has an inductance of 4.7uH and a maximum DC current rating of 6A. The inductor's typical temperature rise is 40C, and it can operate between -40C and 125C. The product measures 7.3mm in length, 6.85mm in depth, and 3mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0264Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |