The CMI-MMPP6030LH-6R8M-N is a shielded/molded wirewound inductor with a metal core. It has an inductance of 6.8uH and a tolerance of 20%. The inductor is tested at a frequency of 1M and has a maximum DC current of 4.5A. It can operate at temperatures up to 125C and has a typical temperature rise of 40C.
Coilmaster CMI-MMPP6030LH-6R8M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.06Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP6030LH-6R8M-N to view detailed technical specifications.
No datasheet is available for this part.