The CMI-MMPP6030LH-R68M-N is a shielded/molded wirewound inductor with a metal core and 0.68uH inductance. It has a tolerance of 20% and a maximum DC current of 15A. The inductor's typical temperature rise is 40C, and its maximum saturation current is 28A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a maximum DC resistance of 0.006 ohms and measures 7.3mm in length, 3mm in height, and 6.85mm in depth. The inductor operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 15A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 28A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.006Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |