The CMI-MPLD10050N1-R12K is a shielded wirewound inductor with a ferrite core and 10% tolerance. It has a maximum DC current rating of 53A and a maximum operating temperature of 125C. The inductor measures 10.2mm in length, 4.95mm in height, and 7mm in depth. It is designed for surface mount applications and has a minimum operating temperature of -40C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 53A |
| Maximum Saturation Current | 60A |
| Max DC Resistance | 0.00039(Typ)Ohm |
| Product Length | 10.2mm |
| Height | 4.95mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |